
This 21-contact cable mount housing features a crimp termination method and a straight body orientation. It is designed for keyed applications and has a terminal pitch of 2.54mm. The housing is suitable for use in cable mount applications and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ISSM-21-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISSM-21-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-21-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.