
The ISSM-22-K is a 22-contact crimp cable mount housing with a straight body orientation and keyed design. It features a terminal pitch of 2.54mm and is suitable for cable mounting applications. The housing is designed for use with crimp termination methods and is part of Samtec's product line.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ISSM-22-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISSM-22-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-22-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.