Conn Housing F 24 POS 2.54mm Crimp ST Cable Mount White
Checking distributor stock and pricing after the page loads.
Samtec ISSM-24 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | No |