
This cable mount wire housing features 27 contacts and a crimp termination method. The housing is straight in orientation and is designed for keyed applications. It is suitable for use in cable mount applications, where the housing is attached to a cable or wire. The housing is designed to provide a secure and reliable connection for wires and cables.
Samtec ISSM-27-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 27 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-27-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.