
The ISSM-35 is a 35-contact cable mount wire housing from Samtec, featuring a crimp termination method and straight body orientation. It is designed for use in applications where a high number of connections are required, such as in industrial or commercial settings. The housing is suitable for use with a variety of cable types and is mounted via a cable mount configuration. The ISSM-35 is constructed from materials that meet the requirements of the relevant industry standards, ensuring reliable and long-lasting performance in a range of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ISSM-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISSM-35 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 35 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | No |
Download the complete datasheet for Samtec ISSM-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.