
This cable mount housing features 35 contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for crimp termination and keyed for secure connection. The housing is suitable for cable mounting applications. Operating temperature range is not specified.
Samtec ISSM-35-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 35 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-35-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.