
The ISSM-37-K is a 37-contact female crimp cable mount housing from Samtec. It features a straight body orientation and is designed for cable mounting. The housing has a keyed design and supports a terminal pitch of 2.54mm. It is suitable for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ISSM-37-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISSM-37-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 37 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-37-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.