FILTER UNIT, 80MM - More Details
Samtec JL-100-25-T-.SCOT technical specifications.
| Contact Plating | Silver |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.