Conn Jumper HDR 2 POS 25.4mm Solder ST Thru-Hole Bulk
Samtec JL-1000-25-T technical specifications.
| Color | White |
| Contact Plating | Silver |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 25.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JL |
| RoHS | Compliant |
No datasheet is available for this part.
