Conn Jumper HDR 2 POS 12.7mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 1.14mm |
| Housing Color | White |
| Length | 13.34mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 12.7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JL |
| RoHS | Compliant |