This 2-contact through-hole connector features a white housing and silver contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Plating | Silver |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 15.24mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JL |
| RoHS | Compliant |