
The JW-02-04-T-S-250-353 is a 2-contact HDR board stacker connector with a maximum current rating of 13.1 amps per contact and a maximum voltage rating of 845VDC or 600VAC. It features a straight body orientation and is designed for through-hole mounting. The connector has a terminal pitch of 3.96mm and measures 7.92mm in length, 6.35mm in depth, and 8.96mm in height. It is suitable for use in applications where high voltage and current ratings are required.
Samtec JW-02-04-T-S-250-353 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 7.92 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 8.96 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-02-04-T-S-250-353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.