Conn Board Stacker HDR 2 POS 3.96mm Solder ST SMD
Samtec JW-02-04--T-S-437-236-VS technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 3.96mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-02-04--T-S-437-236-VS to view detailed technical specifications.
No datasheet is available for this part.