The JW-02-04-T-S-550-140 is a board stacker connector from Samtec, designed for HDR applications. It features 2 contacts with a terminal pitch of 3.96mm and a termination method of solder. The connector is mounted through a hole and has a maximum current rating of 13.1A per contact. It can withstand a maximum voltage rating of 845VDC or 600VAC and has a height of 17.52mm. This connector is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec JW-02-04-T-S-550-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 17.52mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-02-04-T-S-550-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.