
The JW-02-04-T-S-732-278 is a 2-contact HDR board stacker connector from Samtec. It features a straight body orientation and a through-hole mounting type. The connector has a terminal pitch of 3.96mm and a product length of 7.92mm. It is rated for a maximum current of 13.1A per contact and a maximum voltage of 845VDC. The JW-02-04-T-S-732-278 is designed for use in high-voltage applications.
Samtec JW-02-04-T-S-732-278 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 7.92 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 7.06 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-02-04-T-S-732-278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.