
This 3-contact through hole header features a tin plated contact plating and a 3.96mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a termination of solder. It is designed for use in board-to-board and mezzanine applications.
Samtec JW-03-04-T-S-425-120 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-03-04-T-S-425-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.