
This 3-contact shrouded header features a through hole mount and 3.96mm pitch. It is plated with tin and compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened.
Samtec JW-03-04-TM-S-425-275 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-03-04-TM-S-425-275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.