
This Samtec JW-04-04-T-S-310-300 header features 4 male contacts with tin plating, suitable for through-hole mounting. The header is packaged in bulk and is RoHS compliant. It has a pitch of 3.96mm and is not radiation hardened.
Samtec JW-04-04-T-S-310-300 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-04-04-T-S-310-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.