The JW-04-04-T-S-400-470-VS is a board stacker from Samtec with a HDR gender and 4 contacts. It features a terminal pitch of 3.96mm and a termination method of solder. The component is rated for operation between -55°C and 105°C and has a maximum current rating of 13.1 amps per contact. The board stacker is designed for surface mount applications and has a height of 22.09mm.
Samtec JW-04-04-T-S-400-470-VS technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 22.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-04-04-T-S-400-470-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.