
This 4-contact through-hole male connector features a tin plating and a 3.96mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for through-hole mounting and is not radiation hardened.
Sign in to ask questions about the Samtec JW-04-04-T-S-562-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec JW-04-04-T-S-562-125 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-04-04-T-S-562-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.