
The JW-04-04-T-S-825-244 is a board stacker connector with a 4-contact HDR configuration and a terminal pitch of 3.96mm. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum current rating of 13.1 amps per contact and a maximum voltage rating of 845VDC or 600VAC. It is suitable for use in high-voltage applications and is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec JW-04-04-T-S-825-244 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-04-04-T-S-825-244 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.