The JW-05-04--T-S-767-371-VS is a 5-contact HDR board stacker from Samtec. It features a straight body orientation and surface mount termination. This component has a maximum current rating of 13.1 amps per contact and a maximum voltage rating of 845VDC or 600VAC. The JW-05-04--T-S-767-371-VS has a terminal pitch of 3.96mm and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 3.96mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |