
This 6-contact through-hole header features a tin-plated contact plating and a 3.96mm pitch. It is available in bulk packaging and is not radiation hardened. The header is compliant with RoHS regulations and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec JW-06-04-T-S-280-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-06-04-T-S-280-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
