
This 6-contact male through-hole header features tin plating and a 3.96mm pitch. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The header is RoHS compliant and suitable for use in standard through-hole mounting configurations.
Samtec JW-06-04-T-S-430-200 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-06-04-T-S-430-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.