This 6-contact shrouded header features a through hole mount and 3.96mm pitch. It is plated with tin and compliant with RoHS regulations. The header is available in bulk packaging.
Samtec JW-06-04-T-S-600-290 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.