
This 7-position shrouded header is a through-hole connector with a 3.96mm pitch and is manufactured with lead-free materials. It features a natural housing color and a bronze contact material with a tin plating. The connector is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations and has a height of 11.4mm.
Sign in to ask questions about the Samtec JW-07-04-T-S-450-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec JW-07-04-T-S-450-250 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Height | 11.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-07-04-T-S-450-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.