The JW-07-04-T-S-700-340-VS-P is a 7-contact HDR board stacker from Samtec. It features a straight body orientation and a surface mount termination method. The connector has a terminal pitch of 3.96mm and a maximum current rating of 13.1 amps per contact. It is rated for 845VDC and 600VAC. The JW-07-04-T-S-700-340-VS-P is designed for use in high-voltage applications and is suitable for surface mount assembly.
Sign in to ask questions about the Samtec JW-07-04-T-S-700-340-VS-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec JW-07-04-T-S-700-340-VS-P technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-07-04-T-S-700-340-VS-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.