
This 7-position shrouded header features a 3.96mm pitch and is plated with tin. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and has a solder termination.
Checking distributor stock and pricing after the page loads.
Samtec JW-07-04-T-S-870-238-VS technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |