
The JW-08-04-T-S-437-314 is a board stacker connector with 8 HDR contacts, rated for 845VDC and 13.1A per contact. It has a terminal pitch of 3.96mm and a body orientation of straight. The connector is designed for through-hole mounting and has a product length of 31.68mm, depth of 6.35mm, and height of 7.97mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec JW-08-04-T-S-437-314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 31.68 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 7.97 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-08-04-T-S-437-314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.