
This 9-contact through-hole male connector features tin plating and a 3.96mm pitch. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and is designed for solder termination.
Samtec JW-09-04-T-S-280-250 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-09-04-T-S-280-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.