
This 10-contact shrouded header from Samtec features a through hole package and tin plating. It is available in bulk packaging and is RoHS compliant. The header has a pitch of 3.96mm and is designed for use in applications where a high level of reliability is required.
Samtec JW-10-04-T-S-280-150 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-10-04-T-S-280-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.