
Conn Board Stacker HDR 10 POS 3.96mm Solder ST Thru-Hole
Samtec JW-10-04-T-S-395-150 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-10-04-T-S-395-150 to view detailed technical specifications.
No datasheet is available for this part.