This Samtec JW-10-04-T-S-420-140 is a 10-contact HDR board stacker connector with a terminal pitch of 3.96mm. It features a maximum current rating of 13.1A per contact and a maximum voltage rating of 845VDC or 600VAC. The connector has a straight body orientation and is designed for through-hole mounting. It is suitable for high-reliability applications and has a height of 14.22mm.
Samtec JW-10-04-T-S-420-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 14.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-10-04-T-S-420-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.