
The JW-10-04-T-S-437-236 is a 10-contact HDR board stacker connector from Samtec. It features a straight body orientation and a maximum voltage rating of 845VDC or 600VAC. The connector has a terminal pitch of 3.96mm and is designed for through-hole mounting. It can handle a maximum current rating of 13.1A per contact and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec JW-10-04-T-S-437-236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 39.6 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 5.99 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-10-04-T-S-437-236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.