
This 10-contact male connector features a through-hole mount and tin plating. It is packaged in bulk and has a pitch of 3.96mm. The connector is not radiation hardened and is compliant with RoHS regulations. It has a single row of contacts and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |