
This Samtec JW-11-04-T-S-340-250 is an 11-contact through-hole header with a tin plated finish and 3.96mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high-reliability connection is required, and it is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec JW-11-04-T-S-340-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec JW-11-04-T-S-340-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.