
This Samtec JW-12-04-T-S-600-310 is a 12-contact through-hole connector with a tin plating, a pitch of 3.96mm, and solder termination. It is available in bulk packaging and is compliant with RoHS standards. The connector is not radiation hardened and has a single row of contacts.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |