The JW-13-04-T-S-430-140 is a board stacker connector from Samtec, designed for high-reliability applications. It features 13 HDR contacts with a terminal pitch of 3.96mm and a maximum current rating of 13.1A per contact. The connector is rated for 845VDC and 600VAC, making it suitable for high-voltage applications. It is mounted through a hole and has a height of 14.47mm. The JW-13-04-T-S-430-140 is designed for use in board-to-board and mezzanine applications.
Samtec JW-13-04-T-S-430-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 14.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-13-04-T-S-430-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.