
The JW-13-04-T-S-670-140 is a board stacker connector with a HDR gender and 13 contacts. It features a straight body orientation and a termination method of solder. This connector is designed for through-hole mounting and has a maximum current rating of 13.1 amps per contact. The JW-13-04-T-S-670-140 can withstand a maximum voltage rating of 845VDC or 600VAC. Its terminal pitch is 3.96mm and it has a single row configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec JW-13-04-T-S-670-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 20.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-13-04-T-S-670-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.