The JW-13-04-T-S-750-140 is a 13-contact HDR board stacker from Samtec, designed for high-reliability applications. It features a straight body orientation and a termination method of solder. The connector has a terminal pitch of 3.96mm and a maximum current rating of 13.1 amps per contact. It is rated for 845VDC and 600VAC, making it suitable for high-voltage applications. The JW-13-04-T-S-750-140 is mounted through a hole and has a height of 22.6mm.
Samtec JW-13-04-T-S-750-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 22.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-13-04-T-S-750-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.