The JW-14-04-T-S-750-140 is a board stacker connector with a HDR gender and 14 contacts. It features a straight body orientation and a termination method of solder. The connector is rated for a maximum current of 13.1 amps per contact and a maximum voltage of 845VDC or 600VAC. It has a height of 22.6mm and is designed for through hole mounting.
Samtec JW-14-04-T-S-750-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 22.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-14-04-T-S-750-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.