
The JW-15-04-T-S-740-140 is a board stacker connector with 15 HDR contacts, a 3.96mm terminal pitch, and a maximum voltage rating of 845VDC. It features a straight body orientation and a through-hole mounting style. The connector is designed for high-current applications, with a maximum current rating of 13.1A per contact. It is suitable for use in a variety of environments, including those with high voltage and current requirements.
Samtec JW-15-04-T-S-740-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 22.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-15-04-T-S-740-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.