
The JW-15-04-T-S-880-140 is a board-to-board connector from Samtec, designed for high-density applications. It features 15 HDR contacts with a terminal pitch of 3.96mm and a maximum voltage rating of 845VDC or 600VAC. The connector is designed for through-hole mounting and has a height of 25.9mm. It is suitable for use in applications requiring high current ratings, with a maximum rating of 13.1A per contact. The connector's body is straight and has a shrouded design, providing additional protection and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec JW-15-04-T-S-880-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 25.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-15-04-T-S-880-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.