The JW-18-04-T-S-310-140 is a board stacker connector with 18 HDR contacts, a 3.96mm terminal pitch, and a maximum voltage rating of 845VDC. It is designed for through hole mounting and has a maximum current rating of 13.1 amps per contact. The connector has a straight body orientation and a mating length of 3.55mm. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec JW-18-04-T-S-310-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 11.43mm |
| Mating Length | 3.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-18-04-T-S-310-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.