
The JW-18-04-T-S-440-140 is a board stacker connector with 18 HDR contacts, a terminal pitch of 3.96mm, and a maximum current rating of 13.1A. It has a maximum voltage rating of 845VDC or 600VAC and is designed for through-hole mounting. The connector has a height of 14.73mm and a mating length of 3.55mm. It is suitable for use in applications where high voltage and current are required.
Samtec JW-18-04-T-S-440-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 14.73mm |
| Mating Length | 3.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-18-04-T-S-440-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.