The JW-18-04-T-S-500-140 is a board-to-board connector designed for high-density applications. It features 18 HDR contacts with a terminal pitch of 3.96mm and a maximum current rating of 13.1A per contact. The connector has a maximum voltage rating of 845VDC and 600VAC, and is suitable for through-hole mounting. The board stacker has a height of 16.25mm and a mating length of 3.55mm, making it suitable for a variety of applications.
Samtec JW-18-04-T-S-500-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 16.25mm |
| Mating Length | 3.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-18-04-T-S-500-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.