Conn Board Stacker HDR 4 POS 21.21mm Stack Height 2.54mm Solder ST Through Hole Tube
Samtec LBS-104-D-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.03mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LBS-104-D-G-S to view detailed technical specifications.
No datasheet is available for this part.