This 6-contact male connector features a black housing with gold plating and a maximum operating temperature of 140°C. It has a maximum current rating of 1A and is packaged in bulk. The connector has a straight orientation and a pitch of 2.54mm, with a termination of solder. It is RoHS compliant and not radiation hardened.
Samtec LBS-106-D-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.11mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LBS-106-D-G-S to view detailed technical specifications.
No datasheet is available for this part.