This 18-contact, 2-row, straight-row male header from Samtec features a copper and bronze contact material with a tin plating. It has a maximum current rating of 1A and can operate between -55°C and 140°C. The header is packaged in bulk and has a black housing color. It is RoHS compliant and has a pitch of 2.54mm.
Samtec LBS-109-B-T-D technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Depth | 4.98mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.73mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LBS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LBS-109-B-T-D to view detailed technical specifications.
No datasheet is available for this part.