
This 20-contact male through-hole connector features a copper contact material with tin plating, a 2.54mm pitch, and is packaged in bulk. It is not radiation hardened and is not SVHC compliant. The connector is RoHS compliant and has a through-hole termination.
Samtec LBS-120-ATS technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LBS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec LBS-120-ATS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.